ATC800C4R7CAR3600XI vs 800C4R7CAR3600XT feature comparison

ATC800C4R7CAR3600XI American Technical Ceramics Corp

Buy Now Datasheet

800C4R7CAR3600XT American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2525 , 2525
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance 0.0000047 µF 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.45 mm 5.08 mm
JESD-609 Code e4 e4
Length 6.22 mm 6.35 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5.3191% 5.3191%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Axial Axial
Positive Tolerance 5.3191% 5.3191%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Series 800C(LEADED)
Size Code 2525 2524
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Shape FLAT FLAT
Width 6.35 mm 6.22 mm
Base Number Matches 1 1
Packing Method TR

Compare ATC800C4R7CAR3600XI with alternatives

Compare 800C4R7CAR3600XT with alternatives