ATC700C272MWN300XC vs ATC700C272MP300T feature comparison

ATC700C272MWN300XC American Technical Ceramics Corp

Buy Now Datasheet

ATC700C272MP300T American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2325 , 2325
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.19 mm 4.19 mm
JESD-609 Code e0 e0
Length 5.84 mm 5.84 mm
Manufacturer Series ATC700C
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tray TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 300 V 300 V
Series 700C(CHIP) 700C(CHIP)
Size Code 2325 2325
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare ATC700C272MWN300XC with alternatives

Compare ATC700C272MP300T with alternatives