ATC700C272MP300T
vs
700C272MWN300XC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2325
, 2325
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0027 µF
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.19 mm
4.19 mm
JESD-609 Code
e0
e0
Length
5.84 mm
5.84 mm
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Tray
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
300 V
300 V
Series
700C(CHIP)
700C(CHIP)
Size Code
2325
2325
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Manufacturer Series
ATC700C
Compare ATC700C272MP300T with alternatives
Compare 700C272MWN300XC with alternatives