ATC700A0R8BPN250XC vs ATC700A0R8BT250XC feature comparison

ATC700A0R8BPN250XC American Technical Ceramics Corp

Buy Now Datasheet

ATC700A0R8BT250XC American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 8e-7 µF 8e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 1.45 mm 1.45 mm
JESD-609 Code e0 e3
Length 1.4 mm 1.4 mm
Multilayer Yes Yes
Negative Tolerance 12.5% 12.5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 12.5% 12.5%
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Series 700A 700A
Size Code 0606 0606
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
Width 1.4 mm 1.4 mm
Base Number Matches 1 1

Compare ATC700A0R8BPN250XC with alternatives

Compare ATC700A0R8BT250XC with alternatives