There are no models available for this part yet.
Overview of ATC700A0R8BT250XC by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ATC700A0R8BT250XC by American Technical Ceramics Corp
Part Data Attributes for ATC700A0R8BT250XC by American Technical Ceramics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 0606
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
8e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
PORCELAIN
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
1.4 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
12.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
12.5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
MIL-PRF-55681
|
Series
|
700A
|
Size Code
|
0606
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.4 mm
|
Alternate Parts for ATC700A0R8BT250XC
This table gives cross-reference parts and alternative options found for ATC700A0R8BT250XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700A0R8BT250XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700A0R8BCA250C | Ceramic Capacitor, Multilayer, Porcelain, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0606, | American Technical Ceramics Corp | ATC700A0R8BT250XC vs ATC700A0R8BCA250C |
700A0R8BT250C | Ceramic Capacitor, Multilayer, Porcelain, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0606, | American Technical Ceramics Corp | ATC700A0R8BT250XC vs 700A0R8BT250C |
700A0R8BPN250C | Ceramic Capacitor, Multilayer, Porcelain, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0606, | American Technical Ceramics Corp | ATC700A0R8BT250XC vs 700A0R8BPN250C |
700A0R8BCA250C | Ceramic Capacitor, Multilayer, Porcelain, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0606, | American Technical Ceramics Corp | ATC700A0R8BT250XC vs 700A0R8BCA250C |
700A0R8BP250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0606, | American Technical Ceramics Corp | ATC700A0R8BT250XC vs 700A0R8BP250XC |
700A0R8BTN250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0606, | American Technical Ceramics Corp | ATC700A0R8BT250XC vs 700A0R8BTN250XC |
700A0R8BW250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0606, | American Technical Ceramics Corp | ATC700A0R8BT250XC vs 700A0R8BW250XC |
ATC700A0R8BTN250C | Ceramic Capacitor, Multilayer, Porcelain, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0606, | American Technical Ceramics Corp | ATC700A0R8BT250XC vs ATC700A0R8BTN250C |
ATC700A0R8BT250C | Ceramic Capacitor, Multilayer, Porcelain, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0606, | American Technical Ceramics Corp | ATC700A0R8BT250XC vs ATC700A0R8BT250C |
ATC700A0R8BPN250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0606, | American Technical Ceramics Corp | ATC700A0R8BT250XC vs ATC700A0R8BPN250XC |