ATC200B273NAN50T vs ATC200B273NBN50I feature comparison

ATC200B273NAN50T American Technical Ceramics Corp

Buy Now Datasheet

ATC200B273NBN50I American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.027 µF 0.027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.54 mm
Length 3.43 mm 3.68 mm
Negative Tolerance 30% 30%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1411 1411
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 2.79 mm 2.79 mm
Base Number Matches 2 1

Compare ATC200B273NAN50T with alternatives

Compare ATC200B273NBN50I with alternatives