ATC200B273NAN50T
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1411,

Overview of ATC200B273NAN50T by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC200B273NAN50T by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC200B273NAN50T by American Technical Ceramics Corp

ATC200B273NAN50T
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.54 mm
Length
3.43 mm
Negative Tolerance
30%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
50 V
Size Code
1411
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Width
2.79 mm
Want to compare parts?
  1. ATC200B273NAN50T
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1411,
    VS

Alternate Parts for ATC200B273NAN50T

This table gives cross-reference parts and alternative options found for ATC200B273NAN50T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC200B273NAN50T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC200B273NAN50 Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1411, American Technical Ceramics Corp ATC200B273NAN50T vs ATC200B273NAN50
ATC200B273NAR50MI Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1411, American Technical Ceramics Corp ATC200B273NAN50T vs ATC200B273NAR50MI
200B273NAN50T Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1411, American Technical Ceramics Corp ATC200B273NAN50T vs 200B273NAN50T
ATC200B273NMN50MTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1411, American Technical Ceramics Corp ATC200B273NAN50T vs ATC200B273NMN50MTV
ATC200B273NBN50I Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1411, American Technical Ceramics Corp ATC200B273NAN50T vs ATC200B273NBN50I
ATC200B273NBN50TV Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1411, American Technical Ceramics Corp ATC200B273NAN50T vs ATC200B273NBN50TV
200B273NAW50T Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1411, American Technical Ceramics Corp ATC200B273NAN50T vs 200B273NAW50T
200B273NGN50 Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1411, American Technical Ceramics Corp ATC200B273NAN50T vs 200B273NGN50
ATC200B273NGN50I Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1411, American Technical Ceramics Corp ATC200B273NAN50T vs ATC200B273NGN50I
200B273NAW50 Ceramic Capacitor, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1411, American Technical Ceramics Corp ATC200B273NAN50T vs 200B273NAW50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC200B273NAN50T by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC200B273NAN50T by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC200B273NAN50T would you like to use for your alert(s)?
  • Please alert me when ATC200B273NAN50T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC200B273NAN50T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC200B273NAN50T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC200B273NAN50T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC200B273NAN50T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC200B273NAN50T by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: