ATC116ZAX2R0C100ACR
vs
ATC116ZAX2R0C100TTD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0909
, 0909
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000002 µF
0.000002 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
2.29 mm
2.29 mm
Manufacturer Series
ATC116AX
ATC116AX
Negative Tolerance
12.5%
12.5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
12.5%
12.5%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC116AX
ATC116AX
Size Code
0909
0909
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
2.29 mm
2.29 mm
Base Number Matches
1
1
Compare ATC116ZAX2R0C100ACR with alternatives
Compare ATC116ZAX2R0C100TTD with alternatives