ATC116ZAX2R0C100TTD vs ATC111ZAX2R0C100APR feature comparison

ATC116ZAX2R0C100TTD American Technical Ceramics Corp

Buy Now Datasheet

ATC111ZAX2R0C100APR American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0909 , 0909
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000002 µF 0.000002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 2.29 mm 2.29 mm
Manufacturer Series ATC116AX ATC111AX
Negative Tolerance 12.5% 12.5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 12.5% 12.5%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116AX ATC111AX
Size Code 0909 0909
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 2.29 mm 2.29 mm
Base Number Matches 1 1

Compare ATC116ZAX2R0C100TTD with alternatives

Compare ATC111ZAX2R0C100APR with alternatives