ATC116YCC1R5C100ACR
vs
ATC116YCC1R5C100ACL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0707
, 0707
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0000015 µF
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
1.78 mm
1.78 mm
Manufacturer Series
ATC116CC
ATC116CC
Negative Tolerance
16.6667%
16.6667%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
16.6667%
16.6667%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC116CC
ATC116CC
Size Code
0707
0707
Temperature Coefficient
-750ppm/Cel ppm/°C
-750ppm/Cel ppm/°C
Width
1.78 mm
1.78 mm
Base Number Matches
1
1
Compare ATC116YCC1R5C100ACR with alternatives
Compare ATC116YCC1R5C100ACL with alternatives