ATC116YCC1R5C100ACL vs ATC116YCC1R5C100APV feature comparison

ATC116YCC1R5C100ACL American Technical Ceramics Corp

Buy Now Datasheet

ATC116YCC1R5C100APV American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0707 , 0707
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0000015 µF 0.0000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 1.78 mm 1.78 mm
Manufacturer Series ATC116CC ATC116CC
Negative Tolerance 16.6667% 16.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 16.6667% 16.6667%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116CC ATC116CC
Size Code 0707 0707
Temperature Coefficient -750ppm/Cel ppm/°C -750ppm/Cel ppm/°C
Width 1.78 mm 1.78 mm
Base Number Matches 1 1

Compare ATC116YCC1R5C100ACL with alternatives

Compare ATC116YCC1R5C100APV with alternatives