ATC116RF180G100APL vs ATC116RF180J100TTD feature comparison

ATC116RF180G100APL American Technical Ceramics Corp

Buy Now Datasheet

ATC116RF180J100TTD American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0101 , 0101
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000018 µF 0.000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.381 mm 0.381 mm
Manufacturer Series ATC116F ATC116F
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC116F ATC116F
Size Code 0101 0101
Temperature Coefficient 10ppm/Cel ppm/°C 10ppm/Cel ppm/°C
Width 0.381 mm 0.381 mm
Base Number Matches 1 1

Compare ATC116RF180G100APL with alternatives

Compare ATC116RF180J100TTD with alternatives