Part Details for ATC116RF180J100TTD by American Technical Ceramics Corp
Overview of ATC116RF180J100TTD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116RF180J100TTD
ATC116RF180J100TTD CAD Models
ATC116RF180J100TTD Part Data Attributes
|
ATC116RF180J100TTD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116RF180J100TTD
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000018uF, 0101
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0101 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.381 mm | |
Manufacturer Series | ATC116F | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116F | |
Size Code | 0101 | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Width | 0.381 mm |
Alternate Parts for ATC116RF180J100TTD
This table gives cross-reference parts and alternative options found for ATC116RF180J100TTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116RF180J100TTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC116RF180G100ACR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000018uF, 0101 | ATC116RF180J100TTD vs ATC116RF180G100ACR |
ATC116REC180K100ACR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000018uF, 0101 | ATC116RF180J100TTD vs ATC116REC180K100ACR |
ATC116REC180G100APL | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000018uF, 0101 | ATC116RF180J100TTD vs ATC116REC180G100APL |
ATC116REC180F100ACR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000018uF, 0101 | ATC116RF180J100TTD vs ATC116REC180F100ACR |
ATC116RF180J100APV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000018uF, 0101 | ATC116RF180J100TTD vs ATC116RF180J100APV |
ATC116REC180G100TTD | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000018uF, 0101 | ATC116RF180J100TTD vs ATC116REC180G100TTD |
ATC116REC180M100TTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000018uF, 0101 | ATC116RF180J100TTD vs ATC116REC180M100TTV |
ATC116RF180J100ACD | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000018uF, 0101 | ATC116RF180J100TTD vs ATC116RF180J100ACD |
ATC116REC180K100APV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000018uF, 0101 | ATC116RF180J100TTD vs ATC116REC180K100APV |
ATC116REC180M100APV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000018uF, 0101 | ATC116RF180J100TTD vs ATC116REC180M100APV |