ATC111TCC150K100APD
vs
ATC111TCC150F100ACR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0202
, 0202
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000015 µF
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
0.637 mm
0.637 mm
Manufacturer Series
ATC111CC
ATC111CC
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC111CC
ATC111CC
Size Code
0202
0202
Temperature Coefficient
-750/+200ppm/Cel ppm/°C
-750/+200ppm/Cel ppm/°C
Width
0.637 mm
0.637 mm
Base Number Matches
1
1
Compare ATC111TCC150K100APD with alternatives
Compare ATC111TCC150F100ACR with alternatives