Part Details for ATC111TCC150K100APD by American Technical Ceramics Corp
Overview of ATC111TCC150K100APD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111TCC150K100APD
ATC111TCC150K100APD CAD Models
ATC111TCC150K100APD Part Data Attributes
|
ATC111TCC150K100APD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111TCC150K100APD
American Technical Ceramics Corp
CAP,CERAMIC,15PF,100VDC,10% -TOL,10% +TOL,-750,200PPM TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.637 mm | |
Manufacturer Series | ATC111CC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111CC | |
Size Code | 0202 | |
Temperature Coefficient | -750/+200ppm/Cel ppm/°C | |
Width | 0.637 mm |
Alternate Parts for ATC111TCC150K100APD
This table gives cross-reference parts and alternative options found for ATC111TCC150K100APD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111TCC150K100APD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111SCC150F100TTR | CAP,CERAMIC,15PF,100VDC,1% -TOL,1% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111TCC150K100APD vs ATC111SCC150F100TTR |
ATC111TCC150K100TTL | CAP,CERAMIC,15PF,100VDC,10% -TOL,10% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111TCC150K100APD vs ATC111TCC150K100TTL |
ATC111TCC150G100APV | CAP,CERAMIC,15PF,100VDC,2% -TOL,2% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111TCC150K100APD vs ATC111TCC150G100APV |
ATC111SCC150M100ACL | CAP,CERAMIC,15PF,100VDC,20% -TOL,20% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111TCC150K100APD vs ATC111SCC150M100ACL |
ATC111TCC150G100ACV | CAP,CERAMIC,15PF,100VDC,2% -TOL,2% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111TCC150K100APD vs ATC111TCC150G100ACV |
ATC111SCC150F100TTD | CAP,CERAMIC,15PF,100VDC,1% -TOL,1% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111TCC150K100APD vs ATC111SCC150F100TTD |
ATC111TCC150F100TTV | CAP,CERAMIC,15PF,100VDC,1% -TOL,1% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111TCC150K100APD vs ATC111TCC150F100TTV |
ATC111SCC150J100ACR | CAP,CERAMIC,15PF,100VDC,5% -TOL,5% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111TCC150K100APD vs ATC111SCC150J100ACR |
ATC111TCC150F100APR | CAP,CERAMIC,15PF,100VDC,1% -TOL,1% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111TCC150K100APD vs ATC111TCC150F100APR |
ATC111SCC150J100APR | CAP,CERAMIC,15PF,100VDC,5% -TOL,5% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111TCC150K100APD vs ATC111SCC150J100APR |