ATC100B821KAW300TV vs 100B821KAR300 feature comparison

ATC100B821KAW300TV American Technical Ceramics Corp

Buy Now Datasheet

100B821KAR300 American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
Length 3.68 mm 3.43 mm
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 300 V 300 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1411 1411
Surface Mount NO YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Shape WIRE FLAT
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare ATC100B821KAW300TV with alternatives

Compare 100B821KAR300 with alternatives