Part Details for 100B821KAR300 by American Technical Ceramics Corp
Overview of 100B821KAR300 by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100B821KAR300
100B821KAR300 CAD Models
100B821KAR300 Part Data Attributes
|
100B821KAR300
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B821KAR300
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00082uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1411 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |
Alternate Parts for 100B821KAR300
This table gives cross-reference parts and alternative options found for 100B821KAR300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B821KAR300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100B821KAW300XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00082uF, 1411, | 100B821KAR300 vs 100B821KAW300XTV |
100B821KAN300XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00082uF, 1411, | 100B821KAR300 vs 100B821KAN300XTV |
ATC100B821KAW300I | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00082uF, 1411, | 100B821KAR300 vs ATC100B821KAW300I |
100B821KAR300I | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00082uF, 1411, | 100B821KAR300 vs 100B821KAR300I |
100B821KAW300XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00082uF, 1411, | 100B821KAR300 vs 100B821KAW300XI |
ATC100B821KAN300XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00082uF, 1411, | 100B821KAR300 vs ATC100B821KAN300XT |
ATC100B821KAN300 | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00082uF, 1411, | 100B821KAR300 vs ATC100B821KAN300 |
100B821KBN300XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00082uF, 1411, | 100B821KAR300 vs 100B821KBN300XI |
100B821KAR300X | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00082uF, 1411, | 100B821KAR300 vs 100B821KAR300X |
100B821KAN300T | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00082uF, 1411, | 100B821KAR300 vs 100B821KAN300T |