ATC0805X7R152KL2AB
vs
AC12ZD0152KT2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AVX CORP
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0015 µF
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Marking, Packaging, Voltage, Tolerance
Dielectric Material
CERAMIC
CERAMIC
Height
1.3 mm
1.3 mm
JESD-609 Code
e0
e4
Length
2 mm
2 mm
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
ATCX7R
Size Code
0805
0805
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Silver/Palladium/Platinum (Ag/Pd/Pt)
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.24.00.20
Mounting Feature
SURFACE MOUNT
Reference Standard
CECC32101-801
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare ATC0805X7R152KL2AB with alternatives
Compare AC12ZD0152KT2 with alternatives