AC12ZD0152KT2 vs 0805X7R152K2NT9AA feature comparison

AC12ZD0152KT2 Kyocera AVX Components

Buy Now Datasheet

0805X7R152K2NT9AA Presidio Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP PRESIDIO COMPONENTS INC
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.27 mm
JESD-609 Code e4 e0
Length 2 mm 2.03 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard CECC32101-801
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Silver/Palladium/Platinum (Ag/Pd/Pt) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.27 mm
Base Number Matches 1 1
Packing Method TR, Plastic, 13 Inch

Compare AC12ZD0152KT2 with alternatives

Compare 0805X7R152K2NT9AA with alternatives