ATA6564-GBQW1 vs ML2652CQ feature comparison

ATA6564-GBQW1 Microchip Technology Inc

Buy Now Datasheet

ML2652CQ RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICRO LINEAR CORP
Package Description HVSON, QCCJ, LDCC44,.7SQ
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-06-19
Samacsys Manufacturer Microchip
Data Rate 5000 Mbps 10000 Mbps
JESD-30 Code S-PDSO-N8 S-PQCC-J44
JESD-609 Code e3
Length 3 mm 16.5862 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 44
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON QCCJ
Package Equivalence Code SOLCC8,.12,25 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Screening Level AEC-Q100
Seated Height-Max 1 mm 4.57 mm
Supply Current-Max 85 mA 140 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Width 3 mm 16.5862 mm
Base Number Matches 1 1
Part Package Code LCC
Pin Count 44
Qualification Status Not Qualified
Technology CMOS

Compare ATA6564-GBQW1 with alternatives

Compare ML2652CQ with alternatives