ML2652CQ
vs
AM7960LMB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO LINEAR CORP
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
QLCC
Package Description
QCCJ, LDCC44,.7SQ
QCCN, LCC28,.45SQ
Pin Count
44
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
10000 Mbps
3000 Mbps
JESD-30 Code
S-PQCC-J44
S-CQCC-N28
Length
16.5862 mm
11.43 mm
Number of Functions
1
1
Number of Terminals
44
28
Number of Transceivers
1
1
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Equivalence Code
LDCC44,.7SQ
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.54 mm
Supply Current-Max
140 mA
0.19 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
11.43 mm
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Screening Level
MIL-STD-883 Class B (Modified)
Terminal Finish
TIN LEAD
Compare ML2652CQ with alternatives
Compare AM7960LMB with alternatives