AT97SC3204-X2A18-AB vs AT97SC3204T-U2A1B10B feature comparison

AT97SC3204-X2A18-AB Microchip Technology Inc

Buy Now Datasheet

AT97SC3204T-U2A1B10B Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP-28 TSSOP-28
Reach Compliance Code compliant compliant
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 9.7 mm 9.7 mm
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CRYPTOGRAPHIC AUTHENTICATOR CRYPTOGRAPHIC AUTHENTICATOR
Base Number Matches 1 1
HTS Code 8542.31.00.01
Address Bus Width
Bit Size 8
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Low Power Mode NO

Compare AT97SC3204-X2A18-AB with alternatives

Compare AT97SC3204T-U2A1B10B with alternatives