AT97SC3204T-U2A1B10B
Microchip Technology Inc
Description: RISC Microprocessor, 8-Bit, CMOS, PDSO28

Overview of AT97SC3204T-U2A1B10B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive

Price & Stock for AT97SC3204T-U2A1B10B by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AT97SC3204T-U2A1B10B
Microchip Technology Inc TPM TWI INDL 4.4MM 28-TSSOP UNSIGN EK, Projected EOL: 2044-03-27 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $4.3600
  • 25 $3.9700
  • 100 $3.5900
  • 1,000 $3.2800
  • 5,000 $3.1400
$3.1400 / $4.3600 Buy Now

CAD Models for AT97SC3204T-U2A1B10B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT97SC3204T-U2A1B10B by Microchip Technology Inc

AT97SC3204T-U2A1B10B
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP-28
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
Bit Size
8
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
Length
9.7 mm
Low Power Mode
NO
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CRYPTOGRAPHIC AUTHENTICATOR
Want to compare parts?
  1. AT97SC3204T-U2A1B10B
    Microchip Technology Inc
    RISC Microprocessor, 8-Bit, CMOS, PDSO28
    VS

Alternate Parts for AT97SC3204T-U2A1B10B

This table gives cross-reference parts and alternative options found for AT97SC3204T-U2A1B10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3204T-U2A1B10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT97SC3204T-U2A1B-10 IC CRYPTO TPM TWI 28TSSOP Microchip Technology Inc AT97SC3204T-U2A1B10B vs AT97SC3204T-U2A1B-10
Part Number Description Manufacturer Compare
AT97SC3204T-X2MB10B RISC Microprocessor, 8-Bit, CMOS Microchip Technology Inc AT97SC3204T-U2A1B10B vs AT97SC3204T-X2MB10B
AT97SC3204-X2A18-AB CMOS, PDSO28 Microchip Technology Inc AT97SC3204T-U2A1B10B vs AT97SC3204-X2A18-AB
AT97SC3204-X4A12ABFB RISC Microprocessor, 8-Bit, CMOS, PDSO28 Microchip Technology Inc AT97SC3204T-U2A1B10B vs AT97SC3204-X4A12ABFB
AT97SC3204-U2A1600B C7b-HARI Ind 4.4mm LPC Compliance Microchip Technology Inc AT97SC3204T-U2A1B10B vs AT97SC3204-U2A1600B
AT97SC3204T-X2A15AAB RISC Microprocessor, 8-Bit, CMOS, PDSO28 Microchip Technology Inc AT97SC3204T-U2A1B10B vs AT97SC3204T-X2A15AAB
AT97SC3204-X2A12-12 CMOS, PDSO28 Microchip Technology Inc AT97SC3204T-U2A1B10B vs AT97SC3204-X2A12-12
AT97SC3204-X2A1620B RISC Microprocessor, 8-Bit, CMOS, PDSO28 Microchip Technology Inc AT97SC3204T-U2A1B10B vs AT97SC3204-X2A1620B
AT97SC3204-X1A90-1 Micro Peripheral IC Microchip Technology Inc AT97SC3204T-U2A1B10B vs AT97SC3204-X1A90-1
AT97SC3204-X2A1600B RISC Microprocessor, 8-Bit, CMOS, PDSO28 Microchip Technology Inc AT97SC3204T-U2A1B10B vs AT97SC3204-X2A1600B
AT97SC3204-X2A1A10B RISC Microprocessor, 8-Bit, CMOS, PDSO28 Microchip Technology Inc AT97SC3204T-U2A1B10B vs AT97SC3204-X2A1A10B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT97SC3204T-U2A1B10B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT97SC3204T-U2A1B10B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT97SC3204T-U2A1B10B would you like to use for your alert(s)?
  • Please alert me when AT97SC3204T-U2A1B10B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT97SC3204T-U2A1B10B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT97SC3204T-U2A1B10B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT97SC3204T-U2A1B10B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT97SC3204T-U2A1B10B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT97SC3204T-U2A1B10B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: