AT91SAM9263B-CU-100 vs AT91SAM9263-CJ feature comparison

AT91SAM9263B-CU-100 Microchip Technology Inc

Buy Now Datasheet

AT91SAM9263-CJ Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description TFBGA-324 TFBGA,
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC NO NO
Address Bus Width 26
Bit Size 32 32
Boundary Scan YES
CPU Family ARM926EJ-S
Clock Frequency-Max 20 MHz 200 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B324 S-PBGA-B324
JESD-609 Code e1
Length 15 mm 15 mm
Low Power Mode YES
Number of DMA Channels 23
Number of External Interrupts 2
Number of I/O Lines 160 160
Number of Serial I/Os 4
Number of Terminals 324 324
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA324,18X18,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 98304 98304
ROM (words) 131072 0
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 200 MHz 200 MHz
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.2 V 1.08 V
Supply Voltage-Nom 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm 15 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code BGA
Pin Count 324
Temperature Grade INDUSTRIAL

Compare AT91SAM9263B-CU-100 with alternatives

Compare AT91SAM9263-CJ with alternatives