There are no models available for this part yet.
Overview of AT91SAM9263B-CU-100 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT91SAM9263B-CU-100 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69W8071
|
Newark | Microcontroller Mcu, 32 Bit, Arm9, 240Mhz, Tfbga-324, Product Range:Sam9 Family At91Sam92 Series Microcontrollers, Architecture:Arm9, No. Of Bits:32Bit, Cpu Speed:240Mhz, Program Memory Size:128Kb, Ram Memory Size:96Kb Rohs Compliant: Yes |Microchip AT91SAM9263B-CU-100 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5700 | Buy Now | |
DISTI #
AT91SAM9263B-CU-100-ND
|
DigiKey | IC MPU AT91SAM 200MHZ 324TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2530 In Stock |
|
$19.6000 | Buy Now | |
DISTI #
AT91SAM9263B-CU-10
|
Avnet Americas | MCU 32-bit AT91 ARM926EJ-S RISC 128KB ROM 1.8/3.3V 324-Pin TF-BGA Tray - Trays (Alt: AT91SAM9263B-CU-10) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Tray | 101 |
|
RFQ | ||
DISTI #
AT91SAM9263B-CU-100
|
Microchip Technology Inc | BGA, Green, IND TEMP,MRL B,SAC105, Projected EOL: 2025-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.1500 / $19.6000 | Buy Now | |
NAC | BGA, Green, IND TEMP,MRL B,SAC105 - Package: 324 TFBGA 15x15x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 126 Container: Tray | 0 |
|
RFQ | |||
LCSC | 200MHz BGA-324 Microcontrollers (MCU/MPU/SOC) ROHS | 4 |
|
$13.0953 / $13.6487 | Buy Now | ||
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1260 |
|
$14.1400 / $17.7400 | Buy Now |
CAD Models for AT91SAM9263B-CU-100 by Microchip Technology Inc
Part Data Attributes for AT91SAM9263B-CU-100 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TFBGA-324
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
ARM926EJ-S
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B324
|
JESD-609 Code
|
e1
|
Length
|
15 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
23
|
Number of External Interrupts
|
2
|
Number of I/O Lines
|
160
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
324
|
Number of Timers
|
4
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Equivalence Code
|
BGA324,18X18,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
98304
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
200 MHz
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
15 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for AT91SAM9263B-CU-100
This table gives cross-reference parts and alternative options found for AT91SAM9263B-CU-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9263B-CU-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91SAM9263-CJ | RISC Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, GREEN, BGA-324 | Atmel Corporation | AT91SAM9263B-CU-100 vs AT91SAM9263-CJ |
AT91SAM9263-CJ | RISC Microcontroller, 32-Bit, FLASH, 200MHz, PBGA324 | Microchip Technology Inc | AT91SAM9263B-CU-100 vs AT91SAM9263-CJ |
AT91SAM9263B-CU-999 | IC MCU 32BIT 128KB ROM 324TFBGA | Microchip Technology Inc | AT91SAM9263B-CU-100 vs AT91SAM9263B-CU-999 |
AT91SAM9263-CU | RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 240MHz, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, GREEN, MO-210, TFBGA-324 | Atmel Corporation | AT91SAM9263B-CU-100 vs AT91SAM9263-CU |
Related Parts for AT91SAM9263B-CU-100
-
AT91SAM7S256D-MUMicrocontrollers
-
UCD74120RVFSwitching Regulator or Controllers
-
MIC2026-1YMPeripheral Drivers
-
SI8640BD-B-ISROther Analog ICs
-
FDMS2572Power Field-Effect Transistors
-
AD7476ABRMZ-REEL7Analog to Digital Converters
-
DS1836DS-20Power Management Circuits
-
KSZ8081RNBIA-TRNetwork Interfaces
-
ATSAMA5D35A-CUMicroprocessors