AT91SAM9261SB-CU vs SAB80513-P-T40/85 feature comparison

AT91SAM9261SB-CU Atmel Corporation

Buy Now Datasheet

SAB80513-P-T40/85 Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP SIEMENS A G
Part Package Code BGA
Package Description ROHS COMPLIANT, MO-205, LFBGA-217 ,
Pin Count 217
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES NO
Address Bus Width 26 16
Bit Size 32 8
CPU Family ARM9
Clock Frequency-Max 50 MHz 12 MHz
DAC Channels YES NO
DMA Channels YES NO
External Data Bus Width 32 8
JESD-30 Code S-PBGA-B217 R-PDIP-T40
JESD-609 Code e1
Length 15 mm
Number of I/O Lines 93 32
Number of Terminals 217 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA DIP
Package Equivalence Code BGA217,17X17,32
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384
ROM (words) 32768 16384
ROM Programmability FLASH MROM
Seated Height-Max 1.4 mm
Speed 66 MHz 12 MHz
Supply Voltage-Max 1.32 V 5.5 V
Supply Voltage-Min 1.2 V 4.5 V
Supply Voltage-Nom 1.2 V 5 V
Surface Mount YES NO
Technology CMOS NMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL THROUGH-HOLE
Terminal Pitch 0.8 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 15 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 1 2
Additional Feature POWER-DOWN PIN VPD 4.5 - 5.5V
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
RAM (words) 256
Supply Current-Max 200 mA

Compare AT91SAM9261SB-CU with alternatives

Compare SAB80513-P-T40/85 with alternatives