AT91SAM9261SB-CU
vs
SAB80513-P-T40/85
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
SIEMENS A G
|
Part Package Code |
BGA
|
|
Package Description |
ROHS COMPLIANT, MO-205, LFBGA-217
|
,
|
Pin Count |
217
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
NO
|
Address Bus Width |
26
|
16
|
Bit Size |
32
|
8
|
CPU Family |
ARM9
|
|
Clock Frequency-Max |
50 MHz
|
12 MHz
|
DAC Channels |
YES
|
NO
|
DMA Channels |
YES
|
NO
|
External Data Bus Width |
32
|
8
|
JESD-30 Code |
S-PBGA-B217
|
R-PDIP-T40
|
JESD-609 Code |
e1
|
|
Length |
15 mm
|
|
Number of I/O Lines |
93
|
32
|
Number of Terminals |
217
|
40
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
DIP
|
Package Equivalence Code |
BGA217,17X17,32
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
16384
|
|
ROM (words) |
32768
|
16384
|
ROM Programmability |
FLASH
|
MROM
|
Seated Height-Max |
1.4 mm
|
|
Speed |
66 MHz
|
12 MHz
|
Supply Voltage-Max |
1.32 V
|
5.5 V
|
Supply Voltage-Min |
1.2 V
|
4.5 V
|
Supply Voltage-Nom |
1.2 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
NMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
BALL
|
THROUGH-HOLE
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
15 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
POWER-DOWN PIN VPD 4.5 - 5.5V
|
Boundary Scan |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
2
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
3
|
On Chip Data RAM Width |
|
8
|
RAM (words) |
|
256
|
Supply Current-Max |
|
200 mA
|
|
|
|
Compare AT91SAM9261SB-CU with alternatives
Compare SAB80513-P-T40/85 with alternatives