AT91SAM7X512B-AU vs AT91SAM7S64C-MU feature comparison

AT91SAM7X512B-AU Microchip Technology Inc

Buy Now Datasheet

AT91SAM7S64C-MU Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description GREEN, MS-026, LQFP-100 GREEN, MO-220, QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family ARM7 ARM7
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16
JESD-30 Code S-PQFP-G100 S-PQCC-N64
JESD-609 Code e3
Length 14 mm 9 mm
Moisture Sensitivity Level 3
Number of I/O Lines 62 32
Number of Terminals 100 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP HVQCCN
Package Equivalence Code QFP100,.63SQ LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 0.9 mm
Speed 50 MHz 55 MHz
Supply Voltage-Max 1.95 V 1.95 V
Supply Voltage-Min 1.65 V 1.65 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Part Package Code QFN
Pin Count 64
Additional Feature ALSO REQUIRES 3.3V SUPPLY
On Chip Program ROM Width 8
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 65536

Compare AT91SAM7X512B-AU with alternatives

Compare AT91SAM7S64C-MU with alternatives