AT90USB1287-16MU
vs
AT32UC3A364S-ALUR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
HVQCCN, LCC64,.35SQ,20
22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144
Pin Count
64
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Core Architecture
AVR
Device Core
AVR
Clock Speed
16
Ram
8
Flash Memory
128
Can
0
Adc Channels
8
Adc Resolution
10
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY
IT ALSO OPERATES AT 3.3 V
Address Bus Width
16
24
Bit Size
8
32
Clock Frequency-Max
16 MHz
50 MHz
DAC Channels
NO
YES
DMA Channels
NO
YES
External Data Bus Width
8
16
JESD-30 Code
S-XQCC-N64
S-PQFP-G144
Length
9 mm
20 mm
Number of I/O Lines
48
110
Number of Terminals
64
144
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
NO
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
LFQFP
Package Equivalence Code
LCC64,.35SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
8192
65536
ROM (words)
131072
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1.6 mm
Speed
16 MHz
84 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
1.95 V
Supply Voltage-Min
4.5 V
1.85 V
Supply Voltage-Nom
5 V
1.85 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
5A992.C
Factory Lead Time
7 Weeks
Boundary Scan
YES
CPU Family
AVR RISC
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
12
Number of External Interrupts
8
Number of Serial I/Os
5
Number of Timers
6
On Chip Data RAM Width
8
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare AT90USB1287-16MU with alternatives
Compare AT32UC3A364S-ALUR with alternatives