AT89S8252-24AC vs AT89LS8252-12JL feature comparison

AT89S8252-24AC Atmel Corporation

Buy Now Datasheet

AT89LS8252-12JL Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 PLASTIC, MS-018AC, LCC-44
Pin Count 44
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051
Clock Frequency-Max 24 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e0 e3
Length 10 mm 16.586 mm
Moisture Sensitivity Level 3 2
Number of I/O Lines 32 32
Number of Terminals 44 44
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QCCJ
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
ROM (words) 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 4.572 mm
Speed 24 MHz 12 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 5 V 2.7 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.586 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare AT89S8252-24AC with alternatives

Compare AT89LS8252-12JL with alternatives