AT89S53-33JC
vs
AT89S52-24SC
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LPCC
DIP
Package Description
QCCJ, LDCC44,.7SQ
SDIP, SDIP42,.6
Pin Count
44
42
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
8051
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
R-PDIP-T42
JESD-609 Code
e0
e0
Length
16.586 mm
36.83 mm
Moisture Sensitivity Level
2
1
Number of I/O Lines
32
32
Number of Terminals
44
42
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SDIP
Package Equivalence Code
LDCC44,.7SQ
SDIP42,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
12288
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
4.572 mm
4.83 mm
Speed
33 MHz
24 MHz
Supply Current-Max
25 mA
25 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.778 mm
Terminal Position
QUAD
DUAL
Width
16.586 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Core Architecture
8051
Device Core
8051
Clock Speed
24
Ram
0.25
Flash Memory
8
Category CO2 Kg
11.6
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2016-06-20
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Boundary Scan
NO
Compare AT89S53-33JC with alternatives
Compare AT89S52-24SC with alternatives