AT89S53-33JC
vs
AT89S53-24PJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LPCC
DIP
Package Description
QCCJ, LDCC44,.7SQ
0.600 INCH, PLASTIC, MS-011AC, DIP-40
Pin Count
44
40
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
JESD-609 Code
e0
e3
Length
16.586 mm
52.324 mm
Moisture Sensitivity Level
2
Number of I/O Lines
32
32
Number of Terminals
44
40
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
ROM (words)
12288
ROM Programmability
FLASH
FLASH
Seated Height-Max
4.572 mm
4.826 mm
Speed
33 MHz
24 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.586 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AT89S53-33JC with alternatives
Compare AT89S53-24PJ with alternatives