AT89C51CC03C-SLSIM vs AT89C51CC03UA-RLTZM feature comparison

AT89C51CC03C-SLSIM Atmel Corporation

Buy Now Datasheet

AT89C51CC03UA-RLTZM Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC QFP
Package Description QCCJ, LDCC44,.7SQ LQFP, QFP44,.47SQ,32
Pin Count 44 44
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 3V SUPPLY ALSO OPERATES AT 3V SUPPLY
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e0 e3
Length 16.55 mm 10 mm
Moisture Sensitivity Level 2
Number of I/O Lines 34 34
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LQFP
Package Equivalence Code LDCC44,.7SQ QFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 4.57 mm 1.6 mm
Speed 60 MHz 60 MHz
Supply Current-Max 21 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.55 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes

Compare AT89C51CC03C-SLSIM with alternatives

Compare AT89C51CC03UA-RLTZM with alternatives