AT89C51CC03C-SLSIM
vs
AT89C51CC03C-RLTAM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LCC
QFP
Package Description
QCCJ, LDCC44,.7SQ
LQFP, QFP44,.47SQ,32
Pin Count
44
44
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 3V SUPPLY
ALSO OPERATES AT 2.7 V MINIMUM SUPPLY
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
8051
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQFP-G44
JESD-609 Code
e0
e0
Length
16.55 mm
10 mm
Moisture Sensitivity Level
2
Number of I/O Lines
34
34
Number of Terminals
44
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LQFP
Package Equivalence Code
LDCC44,.7SQ
QFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
65536
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
4.57 mm
1.6 mm
Speed
60 MHz
60 MHz
Supply Current-Max
21 mA
24 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
16.55 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare AT89C51CC03C-SLSIM with alternatives
Compare AT89C51CC03C-RLTAM with alternatives