AT89C51CC03C-7CTUM vs AT89C51CC03U-RDTUM feature comparison

AT89C51CC03C-7CTUM Atmel Corporation

Buy Now Datasheet

AT89C51CC03U-RDTUM Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code BGA QFP
Package Description LFBGA, LFQFP,
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 3V SUPPLY ALSO OPERATES AT 3V SUPPLY
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PBGA-B64 S-PQFP-G64
JESD-609 Code e1 e3
Length 8 mm 10 mm
Number of I/O Lines 37 37
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.5 mm 1.6 mm
Speed 60 MHz 60 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 8 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare AT89C51CC03C-7CTUM with alternatives

Compare AT89C51CC03U-RDTUM with alternatives