Part Details for AT89C51CC03C-7CTUM by Atmel Corporation
Overview of AT89C51CC03C-7CTUM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT89C51CC03C-7CTUM
AT89C51CC03C-7CTUM CAD Models
AT89C51CC03C-7CTUM Part Data Attributes:
|
AT89C51CC03C-7CTUM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89C51CC03C-7CTUM
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 60MHz, CMOS, PBGA64, CABGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.5 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C51CC03C-7CTUM
This table gives cross-reference parts and alternative options found for AT89C51CC03C-7CTUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51CC03C-7CTUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C51CC03U-RDTIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP64, VQFP-64 | Atmel Corporation | AT89C51CC03C-7CTUM vs AT89C51CC03U-RDTIM |
AT89C51CC03C-S3SUM | Microcontroller, 8-Bit, FLASH, 60MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Atmel Corporation | AT89C51CC03C-7CTUM vs AT89C51CC03C-S3SUM |
AT89C51CC03U-RLTZM | Microcontroller, 8-Bit, FLASH, 60MHz, CMOS, PQFP44, VQFP-44 | Atmel Corporation | AT89C51CC03C-7CTUM vs AT89C51CC03U-RLTZM |
AT89C51CC03U-RDTUM | Microcontroller, 8-Bit, FLASH, 60MHz, CMOS, PQFP64, VQFP-64 | Atmel Corporation | AT89C51CC03C-7CTUM vs AT89C51CC03U-RDTUM |
AT89C51CC03C-SLSUM | Microcontroller, 8-Bit, FLASH, 60MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT89C51CC03C-7CTUM vs AT89C51CC03C-SLSUM |
AT89C51CC03U-RDTZM | Microcontroller, 8-Bit, FLASH, 60MHz, CMOS, PQFP64, VQFP-64 | Atmel Corporation | AT89C51CC03C-7CTUM vs AT89C51CC03U-RDTZM |
AT89C51CC03C-S3SIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Atmel Corporation | AT89C51CC03C-7CTUM vs AT89C51CC03C-S3SIM |
AT89C51CC03C-SLSIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT89C51CC03C-7CTUM vs AT89C51CC03C-SLSIM |
AT89C51CC03UA-RLTZM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP44, GREEN, VQFP-44 | Atmel Corporation | AT89C51CC03C-7CTUM vs AT89C51CC03UA-RLTZM |
AT89C51CC03UA-SLSUM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | AT89C51CC03C-7CTUM vs AT89C51CC03UA-SLSUM |