AT88SC0808CA-TU88SC0808
vs
FM24C04S
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
RAMTRON INTERNATIONAL CORP
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
TSOP2,
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
JESD-30 Code |
R-PTSO-G8
|
R-PDSO-G8
|
Length |
4.4 mm
|
4.9 mm
|
Memory Density |
1024 bit
|
4096 bit
|
Memory IC Type |
MEMORY CIRCUIT
|
FRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
128 words
|
512 words
|
Number of Words Code |
128
|
512
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128X8
|
512X8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
TRIPLE
|
DUAL
|
Width |
3 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Clock Frequency-Max (fCLK) |
|
0.4 MHz
|
Data Retention Time-Min |
|
10
|
Endurance |
|
10000000000 Write/Erase Cycles
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
SOP8,.25
|
Parallel/Serial |
|
SERIAL
|
Peak Reflow Temperature (Cel) |
|
240
|
Serial Bus Type |
|
I2C
|
Standby Current-Max |
|
0.00001 A
|
Standby Voltage-Min |
|
4.5 V
|
Supply Current-Max |
|
0.0005 mA
|
Terminal Finish |
|
TIN LEAD
|
Write Protection |
|
HARDWARE
|
|
|
|
Compare AT88SC0808CA-TU88SC0808 with alternatives
Compare FM24C04S with alternatives