AT88SC0808CA-SH587 vs AT88SC0104CA-TH feature comparison

AT88SC0808CA-SH587 Microchip Technology Inc

Buy Now Datasheet

AT88SC0104CA-TH Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description SOIC-8 TSSOP, TSSOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 250 ns
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.4 mm
Memory Density 8192 bit 1024 bit
Memory IC Type CRYPTO MEMORY MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 1024 words 128 words
Number of Words Code 1000 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1KX8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.23 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Base Number Matches 1 2
Rohs Code Yes
Part Package Code TSSOP
Pin Count 8
Samacsys Manufacturer Microchip
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1011CCCC
Parallel/Serial SERIAL
Qualification Status Not Qualified
Serial Bus Type I2C
Standby Current-Max 0.0001 A
Supply Current-Max 0.005 mA
Write Protection SOFTWARE

Compare AT88SC0808CA-SH587 with alternatives

Compare AT88SC0104CA-TH with alternatives