AT88SC0808CA-SH587 vs FM25040-PS feature comparison

AT88SC0808CA-SH587 Microchip Technology Inc

Buy Now Datasheet

FM25040-PS Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC RAMTRON INTERNATIONAL CORP
Package Description SOIC-8 DIP, DIP8,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 250 ns 240 ns
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.9 mm
Memory Density 8192 bit 4096 bit
Memory IC Type CRYPTO MEMORY MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 1024 words 512 words
Number of Words Code 1000 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1KX8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.23 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Additional Feature FERROELECTRIC STORAGE CELLS; RETENTION/ENDURANCE=10 YEARS/10 BILLION CYCLES
JESD-609 Code e0
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Standby Current-Max 0.00001 A
Supply Current-Max 0.0015 mA
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish TIN LEAD

Compare AT88SC0808CA-SH587 with alternatives

Compare FM25040-PS with alternatives