AT88SC0808CA-PU88SC0808 vs FM25040-PS feature comparison

AT88SC0808CA-PU88SC0808 Microchip Technology Inc

Buy Now Datasheet

FM25040-PS Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC RAMTRON INTERNATIONAL CORP
Package Description GREEN, PLASTIC, PDIP-8 DIP, DIP8,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.125 mm
Memory Density 1024 bit 4096 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 512 words
Number of Words Code 128 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.25 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.2 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Access Time-Max 240 ns
Additional Feature FERROELECTRIC STORAGE CELLS; RETENTION/ENDURANCE=10 YEARS/10 BILLION CYCLES
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.00001 A
Supply Current-Max 0.0015 mA
Terminal Finish TIN LEAD

Compare AT88SC0808CA-PU88SC0808 with alternatives

Compare FM25040-PS with alternatives