AT88SC0808CA-PU88SC0808 vs CY15E004Q-SXA feature comparison

AT88SC0808CA-PU88SC0808 Microchip Technology Inc

Buy Now Datasheet

CY15E004Q-SXA Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description GREEN, PLASTIC, PDIP-8 SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Length 9.125 mm 4.889 mm
Memory Density 1024 bit 4096 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 512 words
Number of Words Code 128 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 5.25 mm 1.727 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.2 mm 3.8985 mm
Base Number Matches 2 2
Rohs Code Yes
Date Of Intro 2017-05-10
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish PURE TIN

Compare AT88SC0808CA-PU88SC0808 with alternatives

Compare CY15E004Q-SXA with alternatives