AT88SC0808CA-PU88SC0808 vs FM25040-P feature comparison

AT88SC0808CA-PU88SC0808 Microchip Technology Inc

Buy Now Datasheet

FM25040-P Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ENHANCED MEMORY SYSTEMS INC
Package Description GREEN, PLASTIC, PDIP-8 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-PDIP-T8
Length 9.125 mm
Memory Density 1024 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 128 words
Number of Words Code 128
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128X8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.25 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 6.2 mm
Base Number Matches 1 3
Pbfree Code No
Part Package Code DIP
Pin Count 8

Compare AT88SC0808CA-PU88SC0808 with alternatives

Compare FM25040-P with alternatives