AT88SC0808CA-PU88SC0808
vs
FM24CL04-G
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
RAMTRON INTERNATIONAL CORP
|
Package Description |
GREEN, PLASTIC, PDIP-8
|
SOP, SOP8,.25
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
Length |
9.125 mm
|
4.9 mm
|
Memory Density |
1024 bit
|
4096 bit
|
Memory IC Type |
MEMORY CIRCUIT
|
FRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
128 words
|
512 words
|
Number of Words Code |
128
|
512
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128X8
|
512X8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.25 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.65 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
6.2 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Additional Feature |
|
UNLIMITED READ/WRITE CYCLES
|
Clock Frequency-Max (fCLK) |
|
1 MHz
|
Data Retention Time-Min |
|
45
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP8,.25
|
Parallel/Serial |
|
SERIAL
|
Peak Reflow Temperature (Cel) |
|
260
|
Serial Bus Type |
|
I2C
|
Standby Current-Max |
|
0.000001 A
|
Standby Voltage-Min |
|
2.7 V
|
Supply Current-Max |
|
0.0003 mA
|
Write Protection |
|
HARDWARE
|
|
|
|
Compare AT88SC0808CA-PU88SC0808 with alternatives
Compare FM24CL04-G with alternatives