AT88SC0808CA-PU88SC0808 vs AT88SC0104CA-MJ88SC0104 feature comparison

AT88SC0808CA-PU88SC0808 Microchip Technology Inc

Buy Now Datasheet

AT88SC0104CA-MJ88SC0104 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description GREEN, PLASTIC, PDIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-PDIP-T8 R-XQMA-N
Length 9.125 mm
Memory Density 1024 bit 1024 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.25 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 6.2 mm
Base Number Matches 1 1

Compare AT88SC0808CA-PU88SC0808 with alternatives

Compare AT88SC0104CA-MJ88SC0104 with alternatives