AT88SC0404CA-WI88SC0404 vs AT88SC0404CA-TU88SC0404 feature comparison

AT88SC0404CA-WI88SC0404 Microchip Technology Inc

Buy Now Datasheet

AT88SC0404CA-TU88SC0404 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WAFER 4.40 MM, GREEN, PLASTIC, TSSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Base Number Matches 1 1
JESD-30 Code R-PTSO-G8
Length 4.4 mm
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Seated Height-Max 1.2 mm
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position TRIPLE
Width 3 mm

Compare AT88SC0404CA-WI88SC0404 with alternatives

Compare AT88SC0404CA-TU88SC0404 with alternatives