AT88SC0404CA-WI88SC0404 vs AT88SC0404C-PI feature comparison

AT88SC0404CA-WI88SC0404 Microchip Technology Inc

Buy Now Datasheet

AT88SC0404C-PI Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WAFER
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Base Number Matches 1 1
Rohs Code No
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.271 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 5.334 mm
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare AT88SC0404CA-WI88SC0404 with alternatives

Compare AT88SC0404C-PI with alternatives