AT88SC0404CA-TU88SC0404 vs AT88SC0404C-Y4I feature comparison

AT88SC0404CA-TU88SC0404 Microchip Technology Inc

Buy Now Datasheet

AT88SC0404C-Y4I Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 4.40 MM, GREEN, PLASTIC, TSSOP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-PTSO-G8 R-PDSO-N8
Length 4.4 mm 6 mm
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 0.9 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position TRIPLE DUAL
Width 3 mm 4.9 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC8,.25
Terminal Finish TIN LEAD

Compare AT88SC0404CA-TU88SC0404 with alternatives

Compare AT88SC0404C-Y4I with alternatives