AT88SC0404CA-TU88SC0404 vs AT88SC0404C-SH-T feature comparison

AT88SC0404CA-TU88SC0404 Microchip Technology Inc

Buy Now Datasheet

AT88SC0404C-SH-T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 4.40 MM, GREEN, PLASTIC, TSSOP-8 0.150 INCH, GREEN, PLASTIC, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 5A992.C
HTS Code 8542.32.00.71 8523.52.00.90
JESD-30 Code R-PTSO-G8 R-PDSO-G8
Length 4.4 mm 4.925 mm
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512x8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position TRIPLE DUAL
Width 3 mm 3.9 mm
Base Number Matches 1 1
Access Time-Max 35 ns
Number of Ports 1
Package Equivalence Code SOP8,.23

Compare AT88SC0404CA-TU88SC0404 with alternatives

Compare AT88SC0404C-SH-T with alternatives