AT88SC0404CA-TH-T vs AT88SC0404C-SH feature comparison

AT88SC0404CA-TH-T Microchip Technology Inc

Buy Now Datasheet

AT88SC0404C-SH Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP-8 0.150 INCH, GREEN, PLASTIC, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8523.52.00.90 8523.52.00.90
Samacsys Manufacturer Microchip
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.925 mm
Memory Density 4096 bit 4096 bit
Memory IC Type CRYPTO MEMORY CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.25 SOP8,.23
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
Base Number Matches 1 2
Access Time-Max 35 ns
Number of Ports 1
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare AT88SC0404CA-TH-T with alternatives

Compare AT88SC0404C-SH with alternatives