AT88SC0404CA-TH-T vs AT88SC0404CA-WI88SC0404 feature comparison

AT88SC0404CA-TH-T Microchip Technology Inc

Buy Now Datasheet

AT88SC0404CA-WI88SC0404 Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description TSSOP-8 ,
Reach Compliance Code compliant unknown
ECCN Code 5A992.C EAR99
HTS Code 8523.52.00.90 8542.32.00.71
Samacsys Manufacturer Microchip
JESD-30 Code R-PDSO-G8
Length 4.4 mm
Memory Density 4096 bit 4096 bit
Memory IC Type CRYPTO MEMORY MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
Base Number Matches 2 2
Part Package Code WAFER
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 3 V
Temperature Grade INDUSTRIAL

Compare AT88SC0404CA-TH-T with alternatives

Compare AT88SC0404CA-WI88SC0404 with alternatives